

115 V/AC
230 V/AC
DIN rail power supply
Rail mounted PSU (DIN)
100 V AC
24 V DC
1
115/230 V AC
240 V AC
40 A
40 A
960 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 125 x 124 x 127 mm
1900 g
28 V DC
24 V DC
60 °C
-25 °C
QS40.241
1 pc(s)
Adjustable voltage output
125 mm
124 mm
+70 °C
-25 °C
DIMENSION
94.6 %
127 mm
Screw terminals
40 A
yes
Datasheet 1169045 PULS QS40.241 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
Datasheet 1169045 PULS QS40.241 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169045 PULS QS40.241 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1169045 PULS QS40.241 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)