
Highlights & Details
Pure Classic Stereo Coffee Black/Walnut EU/UK Retro audio system
- Home audio micro-system 50 W black, walnut
- Optical disc player
- 2-way
- WLAN Bluetooth
- USB connection
- Hi-Fi playback MP3
- Equalizer
Technical specifications
- Energy source: AC
- Product type
Retro audio system
- Factory colour
Black
Walnut
- Weight
14.3 kg
- Bluetooth
5.2
- Bluetooth
Yes
- Screen size diagonal (inches)
2.8 inch
- No. of USB A 2.0 ports
1 x
- Type
Home audio micro-system
- Audio power (max.)
50 W
- Power consumption (ON)
120 W
- Input voltage
100 - 240 V
- Tuner
DAB
DAB+
FM
- Wi-Fi
Yes
- Number of speakers
2
- Headphone out
yes
- DAB preset stations
20
- Optical disc player
yes
- Equalizer
yes
- Preset stations quantity
80
- CD player
yes
- Headphone outputs
1
- USB port
yes
- FM band range
87,5 - 108 MHz
- MP3 playback
yes
- Woofer diameter
16.5 cm
- Tweeter diameter
3.17 cm
- Hi-Fi
yes
- Snooze function
yes
- Sleep timer
yes
- Front speaker weight
4.83 kg
- Rear speaker weight
4.83 kg
- Front speaker width
21.6 cm
- AUX in
yes
- Rear speaker width
21.6 cm
- Front speaker depth
24.4 cm
- Front speaker height
33.6 cm
- Rear speaker depth
24.4 cm
- Rear speaker height
33.6 cm
- Internet radio
yes
- Package weight
17.4 kg
- FM preset stations
20
Documents & Downloads
Datasheet
Datasheet 3521202 Pure Classic Stereo Coffee Black/Walnut EU/UK Retro audio system , Black, Walnut
User & Safety Instructions
User & Safety Instructions 3521202 Pure Classic Stereo Coffee Black/Walnut EU/UK Retro audio system , Black, Walnut
Description
Our UK-developed music stereo system offers more than just first-class sound. With its elegant wooden finish and the versatile connection possibilities it is a real highlight for all audio enthusiasts.
Great stereo sound
Both passive loudspeakers in our stereo system are equipped with a 1.25" soft dome tweeter and a 6.5" woofer and provide a rich, room-filling sound with a power of 100 watts that impresses.
Internet radio for the global access and your local favorite stations on DAB+ or FM naturally also
Enjoy uninterrupted listening pleasure with Internet radio, DAB+ digital radio and FM/FM antenna reception and provide for a stable connection to your favorite stations.
Listen to audio from all your favorite sources
With streaming via Spotify Connect, podcasts, CDs, Bluetooth 5.2, USB, AUX and Phono/TT ports, there's so much entertainment to enjoy all your favorite sources in one place.
Convenient functions
Simplify your listening experience with convenient features such as alarm clock and sleep timer settings, a dimmable display and 20 memory buttons per source. We have also built in an equalizer and thought of a special "Night" mode that does not wake up the children or neighbors and reduce the bass.
Fits in any living room
With its slim shape and two color tones available (light cotton white/oak and dark coffee black/walnut), our stereo system fits perfectly into any classic or modern living room, whether on a shelf or used alone.
This text is machine translated.
Scope of delivery
- Receiver
- 2x passive speakers (+ cable)
- Remote control (+ Batteries)
- Power cables (mains)
- Quick start guide
- Safety data sheet
- Feedback Flyer
Hints
What kind of Stereo Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























