
Highlights & Details
Denver MDA-285 Audio system
- 60 preset radio stations (30 DAB/30 FM)
- USB for MP3 playback
- CD player
Technical specifications
- Product type
Audio system
- hifi functions
DAB+
FM
CD
Bluetooth
MP3
- Interfaces (input)
RCA (phono)
Bluetooth
- Dim
(W x H x D) 300 x 200 x 400 mm
- Memory slots
60
- Factory colour
Black
- Weight
2980 g
- Width
300 mm
- Height
200 mm
- Depth
400 mm
- Output rating
2 x 5 W
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
User & Safety Instructions 3381376 Denver MDA-285 Audio system DAB+, FM, CD, Bluetooth, MP3, 2 x 5 W Black
Description
Description
DAB/FM/CD MUSIC SYSTEM
Enhance your audio experience with our **DAB/FM/CD music system**!
Versatile listening options
Enjoy 60 preset radio stations (30 DAB/30 FM), a CD player with top-loading and Bluetooth function for wireless streaming.
This text is machine translated.
Features
- It has a 3.5-mm Aux input and a 3.5-mm headphone jack for versatile connectivity options.
- 2 external wooden speakers
- Maximum output power of 2 x 50 W/2 x 5 W RMS
- A remote control for simple operation is included in the delivery package.
Scope of delivery
- MDA-285 basic unit
- 2 external speakers
- Remote control
- User manual.
Hints
What kind of Stereo Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































