
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Denver MRD-166 Audio system
- Easy playback of CDs, cassettes, records and mp3s – all in one device
- DAB+/FM radio for radio reception
- 2 x2W RMS stereo speakers in a noble wooden casing
- MP3 encoder for converting CDs, cassettes and records to mp3
- Further connections: AUX input, SD card slot
Technical specifications
- Product type
Audio system
- hifi functions
DAB+
Turntable
SD
FM
USB
- Features
Recording mode
- Dim
(W x H x D) 295 x 330 x 315 mm
- Factory colour
Black
- Width
295 mm
- Height
330 mm
- Depth
315 mm
- Output rating
2 x 2 W
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436718 Denver MRD-166 Audio system DAB+, Turntable, SD, FM, USB, Recording mode 2 x 2 W Black
User & Safety Instructions
User & Safety Instructions 2436718 Denver MRD-166 Audio system DAB+, Turntable, SD, FM, USB, Recording mode 2 x 2 W Black
Description
The Denver BILLION-166 Music Center gives you the ability to play all your CDs, cassettes and records on one device. In addition, a DAB+ radio is installed, with which you can also reach your favorite stations. Through 2 boxes in a wooden casing with 2W RMS each, you can always enjoy your music in the best stereo sound. A special feature is the integrated mp3 encoder, which easily converts your CDs, cassettes and records into mp3s.
This text is machine translated.
This text is machine translated.
Features
- Playback of CDs, cassettes, records and mp3
- DAB+/FM radio
- 2 x 2W RMS stereo speakers
- MP3 encoder for converting CDs, cassettes and records to mp3
- Connections: AUX input, SD card slot
Scope of delivery
- Remote control
- 110-240V~50-60Hz power supply.
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 261.96*
What kind of Stereo Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































