
Highlights & Details
Albrecht DR 865 Senior - the user-friendly digital radio
- Intuitive, seniority-oriented handling
- Large, easy to read 10.16 cm (4 inch) color display
- Noise-free DAB+ digital radio with many new stations
- Activated senior mode prevents incorrect operation
- 14 watt RMS stereo
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
- Features
Accessible
Incl. remote control
Keylock
Alarm clock
- Station memory
60
- Dim
(W x H x D) 235 x 129 x 135 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood (dark)
- Width
235 mm
- Height
129 mm
- Depth
135 mm
- Weight
1640 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345260 Albrecht DR 865 Desk radio DAB+, FM AUX Accessible, Incl. remote control, Keylock, Alarm clock Wood (dark)
Conformity certificate
Conformity certificate 2345260 Albrecht DR 865 Desk radio DAB+, FM AUX Accessible, Incl. remote control, Keylock, Alarm clock Wood (dark)
Description
The radio can be used in 2 different operating modes. In senior mode, only the functions on/off, volume control and calling up favorite stations are available. No settings can be accidentally changed and thus an operating error is completely excluded. The entry into the digital radio world has never been so easy, also suitable for children, older seniors and persons with physical limitations. In the standard mode, various functions such as station search, station list, settings, etc. are added, in order to set up the radio very easily.
Buttons with large labels and a very clear screen enable the radio to be operated, even if the glasses should not be at hand. With the accompanying remote control, the favorite stations can be called up comfortably from the sofa.
The DAB+ and FM radio DR 865 Senior from Albrecht Audio is also an absolute eye-catcher thanks to its noble optics in retro style! The rounded, modern wooden casing of the digital radio impresses not only visually, but also through a particularly voluminous and powerful sound.
In just 3 simple steps you can set up the radio for use in senior mode:
1.) Switch on the radio, it automatically performs a station search
2.) Store up to 6 favorite stations on the favorites buttons
3.) Activate senior mode
This text is machine translated.
Features
- DAB+ and FM radio
- very easy to read: Radio station and song name in large font
- Radio control from sofa via remote control
- Music streaming from smartphone including ID3 title transmission
- Clear buttons on the radio for an intuitive use
- Active senior mode consisting of: Switching on/off, volume and 6 broadcaster keys, an unintended wrong operation is thus ruled out
- 10.16 cm (4 inch) TFT color display 480 x 320 pixels
- DAB+ slideshow
- Alarm clock, snooze function, sleep timer
- Direct channel selection keys: 6
- 60 broadcaster memory for DAB+ / FM
- Connections: Headphones, Aux-in
- Audio output: 2 x 7 watt RMS stereo loudspeakers
- Telescopic antenna
- Dimensions L/W/H: 135 x 235 x 129 mm
- Weight: 1640 g
Scope of delivery
- Albrecht DR 865 radio
- Power supply unit
- Remote control
- Batteries
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio








































