
Highlights & Details
imperial DABMAN 16 Table radio
- DAB+ and FM reception
- Station memory for 20 DAB+ and 20 FM stations
- Stereo speakers with a total output of 2 W and adjustable sound modes
- Alarm function (2 alarm times & snooze mode), sleep timer
- Large color display with 6 selectable themes, dimmable background lighting and flexible adjustable night mode
- Headphone jack
Technical specifications
- Power output 2 W
- Impedance: 8 Ω
- Nominal voltage 100 - 240 V
- POWER SUPPLY: DC 5.9 V, 1 A
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
- Features
Alarm clock
- Station memory
40
- Dim
(W x H x D) 23 x 11 x 5 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Power supply (LOV)
battery-powered
mains-powered
- Power supply
USB (cable included)
- Factory colour
White
- Width
23 mm
- Height
11 mm
- Depth
5 mm
- Weight
405 g
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Max. battery life
2000
- Transfer type
Corded
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498862 Imperial DABMAN 16 Desk radio DAB+, FM AUX Alarm clock White
Warranty Terms
Warranty Terms 2498862 Imperial DABMAN 16 Desk radio DAB+, FM AUX Alarm clock White
Description
This text is machine translated.
Features
- Intuitive operation, menu navigation in 13 languages
- Power supply via external power supply or optionally with 4 AA batteries
Scope of delivery
- imperial DABMAN 16 Table radio
- Power supply unit
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 58.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































