
Highlights & Details
Reflexion HIF79DAB Audio system
- Bluetooth V5.0 (A2DP)
- Radio memory slots (DAB: 30 FM: 30)
- LCD-display with background lighting
- USB/MP3, MP3/CD, CD PLAYBACK
- DAB / DAB + / FM Radio
- Blue-lit volume control
- Alarm, clock, sleep function
- AUX-IN 3.5 mm / headphone connection 3.5 mm
- Max. Music power 2 x 40W
- This text is machine translated.
Technical specifications
- Product type
Audio system
- hifi functions
DAB+
FM
MP3
CD
AUX
USB
Bluetooth
- Interfaces (input)
Audio line in
Bluetooth
USB
- Interfaces (output)
Headphone jack (3.5 mm)
- Features
Incl. remote control
Incl. speaker box
- Playback of
MP3
CD
- Dim
(W x H x D) 170 x 95 x 210 mm
- Memory slots
30
- Factory colour
Black
- Weight
2.2 kg
- Width
170 mm
- Height
95 mm
- Depth
210 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898188 Reflexion HIF79DAB Audio system DAB+, FM, MP3, CD, AUX, USB, Bluetooth, Incl. remote control, Incl. speaker box Black
User & Safety Instructions
User & Safety Instructions 2898188 Reflexion HIF79DAB Audio system DAB+, FM, MP3, CD, AUX, USB, Bluetooth, Incl. remote control, Incl. speaker box Black
Description
Scope of delivery
- Remote control (inclusive Battery, CR2025), power supply unit, user manual
Hints
What kind of Stereo Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































