
Number
Total (€ 91.99 / piece)
€ 139.99
-34 %
€ 91.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Audio system
- hifi functions
AUX
Bluetooth
CD
DAB+
FM
USB
- Interfaces (input)
Audio line in
Bluetooth
USB type A
- Interfaces (output)
Headphone jack (3.5 mm)
- Features
Battery charger
Incl. remote control
Incl. speaker box
Alarm clock
- Playback of
CD
CD-R
CD-RW
- Memory slots
20
- Factory colour
Black
- Output rating
2 x 5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519995 UNIVERSUM MS 300-21 Audio system AUX, Bluetooth, CD, DAB+, FM, USB, Battery charger, Incl. remote control, Incl. speaker
Description
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 171.97€ 123.97*
What kind of Stereo Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























