
Highlights & Details
Panasonic SC-PMX94 Audio system
- Classical CD system with impressive sound quality
- High-quality 3-way bass reflex speakers and 120 watt (RMS) output power
- Versatile program selection thanks to digital radio (DAB+) and FM radio
- Play your favorite music from your smartphone comfortably via Bluetooth
- Additional variety of media thanks to the Stereo Cinch, USB and AUX input (with AUX-In Auto Play function)
- Connection to TV via optical input is possible
Technical specifications
- Product type
Audio system
- hifi functions
AUX
Bluetooth
DAB+
CD
FM
- Interfaces (input)
USB
RCA in
Audio stereo (3.5 mm jack)
Digital audio (optical)
- Interfaces (output)
Screw connector
Headphone jack (3.5 mm)
- Features
High-res audio
- Playback of
CD, CD-R, CD-RW, MP3
- Dim
(W x H x D) 211 x 114 x 267 mm
- Memory slots
50
- Factory colour
Black
- Weight
2.8 kg
- Width
211 mm
- Height
114 mm
- Depth
267 mm
- Free-standing speaker dims (W x H x D)
161 x 238 x 262 mm
- Output rating
2 x 60 W
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2110749 Panasonic SC-PMX94 Audio system AUX, Bluetooth, DAB+, CD, FM, High-res audio 2 x 60 W Black
Description
With the PMX 94 rich tones and even more connection options! The successor of the Stiftung Warentest test winner PMX 84 conjures up with 120 watt output power and high-quality 3-way bass reflex speakers a harmonious sound field. No matter what your musical preferences are content can from CD, DAB+ Radio, PC, TV, Smartphone or tablet can be played back. Enjoy technological diversity and high-resolution audio formats with the compact system PMX 94!
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 422.97€ 418.47*
What kind of Stereo Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























