
Technical specifications
- Power consumption in operation: Approx. 14 W.
- Power consumption in standby: Approx. 0.5 W
- Bluetooth version: V4.2 (SBC codec)
- 1-way speakers / 2-way full range speaker chassis (10 cm)
- Speaker impedance 6 Ohm
- Bass reflex system for extended bass playback
- Digital amplifier for noise-free sound processing
- Automatic tuning system (RDS / DAB Auto Scan)
- Product type
Audio system
- hifi functions
Bluetooth
CD
USB
DAB+
FM
- Interfaces (input)
USB
Headphone jack (3.5 mm)
Antenna (75 Ohm)
- Interfaces (output)
Headphone jack (3.5 mm)
Clip terminal
- Features
Incl. remote control
- Playback of
CD-DA
CD-R
CD-RW
MP3
- Dim
(W x H x D) 18.4 x 12.3 x 22.8 mm
- Memory slots
50
- Factory colour
Silver
- Weight
3.7 kg
- Width
18.4 mm
- Height
12.3 cm
- Depth
22.8 cm
- Player dims (L x H x D)
184 x 123 x 228 mm (W x H x D)
- Free-standing speaker dims (W x H x D)
139 x 224 x 136 mm (W x H x D)
- Output rating
20 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841531 Panasonic SC-PM302E-S Audio system Bluetooth, CD, USB, DAB+, FM, Incl. remote control 20 W Silver
Description
Hints
What kind of Stereo Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































