• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pure Woodland Glow Green EU/UK/AUS Bluetooth speaker Green

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pure Woodland Glow Green EU/UK/AUS Bluetooth speaker

  • 20 W green
  • Wireless Bluetooth 3.5 mm connection
  • Built-in Battery 5200 mAh 14 h
  • 1 pieces(s)
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 10 W

Technical specifications

  • USB-plug USB type-C
  • Recommended use: Universal
Product type

Bluetooth speaker

Bluetooth

5.3

Transfer type

Wireless

Dim

(W x H x D) 102 x 193 x 102 mm

Factory colour

Green

Max. battery life

14 h

Weight

820 g

Width

102 mm

Height

193 mm

Depth

102 mm

Wireless charging

No

Charging capacity (min.)

2.5 W

Charging capacity (max.)

10 W

Bluetooth

Yes

IPX6

Charging method (Power Delivery)

w/o USB Power Delivery

Battery capacity

5200 mAh

Operating time (max.)

14 h

Audio power (max.)

20 W

Wi-Fi

No

UKCA

not relevant

Number of speakers

1

USB connectivity

yes

Illumination LED

yes

3.5 mm connector

yes

USB charging port

yes

Quantity per pack

1 Stück(e)

FM radio

no

Manual

yes

Package weight

1 kg

Driver diameter

3.81 cm

Documents & Downloads

Datasheet

Datasheet 3521194 Pure Woodland Glow Green EU/UK/AUS Bluetooth speaker Green

User & Safety Instructions

User & Safety Instructions 3521194 Pure Woodland Glow Green EU/UK/AUS Bluetooth speaker Green

Description

Your perfect speaker with outdoor light
Enhance your parties outdoors with Woodland Glow, a new outdoor speaker that also gives a beautiful light. Enjoy great music and a gentle light that makes your nights under the starry sky unforgettable. You can also play music from your mobile phone or other devices via Bluetooth or AUX.

360° sound, wherever you go
The Woodland Glow is a portable speaker that you can easily carry with you. It uses the advanced Bluetooth 5.3 technology, which provides a more reliable connection and a longer battery life. The round shape of the loudspeaker transmits the sound in all directions and allows an impressive 360° audio experience.

Dimmable light and long battery life
The Woodland Glow has a special LED light that can be placed in the dark or Heller. It's almost like having a lantern that also plays music. You can listen to music for up to 14 hours or enjoy the light for up to 9 hours before you need to recharge the battery. How practical!

Useful features for you
In developing this outdoor loudspeaker we have thought of your needs. It features a USB port that allows you to charge your phone while you're out and about. Besides Bluetooth, it also works with AUX, so you can play your music in different ways. Like even better sound? Then simply connect two Woodland Glow speakers together for sound in stereo.

Robust enough for any weather
Don't worry about bad weather. Woodland Glow can even withstand strong rain thanks to its robust design. It is IPX6-certified and works perfect even when it gets wet.

Great 360° sound
The speaker delivers a rich, warm 360°-radiating sound on all levels, great for music and also podcasts.

LED lamp with warm or cold light
The integrated lamp can be used brightly or dimmed. You can also choose between warm and cold light to adjust to any atmosphere.

Up to 14 hours playing time
Thanks to the in-built battery with a runtime of up to 14 hours, one can take the Woodland Glow everywhere and play it wherever one needs it.

Bluetooth 5.3, AUX, stereo coupling
Bluetooth technology for longer battery life and stable connections, as well as AUX for listening to other formats. If you want double audio output, simply pair 2 of them to listen to stereo.

Protection against heavy rain (IPX6 certified)
Whether it's rain or sunshine, Woodland Glow is prepared for any kind of weather. And better still, his light accompanies you home as the clouds of thunder in the sky darken.

USB-charging port.
Charge a phone or other device using a USB cable and use Woodland Glow as a power bank.

This text is machine translated.

Scope of delivery

  • Woodland Glow
  • USB-C charging cable
  • Quick start guide
  • Safety data sheet
  • Feedback Flyer
  • FROM/EU guarantee card

More interesting products

(*All information is plus legal VAT)