
Number (Package size 180 pc(s))
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Dim
(Ø x L) 5 mm x 20 mm
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
180 pc(s)
- Type
SORTI18FB
Documents & Downloads
Datasheet
Datasheet 1687940 Püschel Feinsicherungen SORTI18FB SORTI18FB Micro fuse (Ø x L) 5 mm x 20 mm Quick response -F- Content 180 pc(s)
User & Safety Instructions
User & Safety Instructions 1687940 Püschel Feinsicherungen SORTI18FB SORTI18FB Micro fuse (Ø x L) 5 mm x 20 mm Quick response -F- Content 180 pc(s)
Description
Scope of delivery
- 10 x fuse 0.16 A
- 10 x fuse 0.2 A
- 10 x fuse 0.25 A
- 10 x fuse 0.315 A
- 10 x fuse 0.4 A
- 10 x fuse 0.5 A
- 10 x fuse 0.63 A
- 10 x fuse 0.8A
- 10 x fuse 1 A
- 10 x Fuse 1.25A
- 10 x fuse 1.6 A
- 10 x fuse 2 A
- 10 x fuse 2.5 A
- 10 x Fuse 3.15A
- 10 x fuse 4 A
- 10 x 6.3 A fuse
- 10 x fuse 8A
- 10 x fuse 10A
- This text is machine translated.


























