Collection
QX8T50B25.00000B50TT
Crystal oscillator
DIP 8
(L x W x H) 13.21 x 13.21 x 5.08 mm
Qantek
25.000 MHz
4.5 V
5.5 V
6 ns
6 ns
-50 ppm
+50 ppm
50 pF
HCMOS
13.21 mm
5.08 mm
13.21 mm
4.5 V
0.5 V
-40 °C
+85 °C
Through-hole
Yes
1 pc(s)
45/55 %
25,000 MHz
Datasheet 1009245 Qantek QX8T50B25.00000B50TT Crystal oscillator DIP 8 HCMOS 25.000 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)
User & Safety Instructions 1009245 Qantek QX8T50B25.00000B50TT Crystal oscillator DIP 8 HCMOS 25.000 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)
Information 1009245 Qantek QX8T50B25.00000B50TT Crystal oscillator DIP 8 HCMOS 25.000 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)