• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1906SA044 PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Product type
PCB
Material
Phenolic paper
Length
16 cm
Width
10 cm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

440 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 405.63)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Term.board 100x160 mm RM 2.54 mm str. Pins

  • Perforated strip board with connection pinsPinout according to DIN41612 (32 pins)2.54 mm grid

Technical specifications

Product type

PCB

Type

single sided

Material

Phenolic paper

Length

16 cm

Width

10 cm

CS

2.54 mm

Dim

(L x W) 16 cm x 10 cm

Copper coating (thickness)

35 µm

Material thickness

1.6 mm

Content

1 pc(s)

Type

1906SA044

Documents & Downloads

Datasheet

Datasheet 2705920 Quadrios 1906SA044 PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2705920 Quadrios 1906SA044 PCB Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Description

Breadboards, matrix boards or soldering chain raster boards of Quadrios are an optimal choice for an excellent price/performance ratio. Made of hard paper with high-quality, pure copper plating the product is best suited for experiments, laboratory card or as a test board.

This text is machine translated.

Scope of delivery

  • 1 x holes strip board 100x160 mm RM 2.54 mm

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)