• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1906SA047 PCB Phenolic paper (L x W) 60 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Product type
PCB
Material
Phenolic paper
Length
60 mm
Width
100 mm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 205.63)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Point chain board 60x100 mm RM 2.54 mm

  • Point chain board 2.54 mm grid

Technical specifications

Product type

PCB

Type

single sided

Material

Phenolic paper

Length

60 mm

Width

100 mm

CS

2.54 mm

Dim

(L x W) 60 mm x 100 mm

Copper coating (thickness)

35 µm

Material thickness

1.6 mm

Content

1 pc(s)

Type

1906SA047

Documents & Downloads

Datasheet

Datasheet 2705923 Quadrios 1906SA047 PCB Phenolic paper (L x W) 60 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2705923 Quadrios 1906SA047 PCB Phenolic paper (L x W) 60 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Description

Breadboards, matrix boards or soldering chain raster boards of Quadrios are an optimal choice for an excellent price/performance ratio. Made of hard paper with high-quality, pure copper plating the product is best suited for experiments, laboratory card or as a test board.

This text is machine translated.

Scope of delivery

  • 1 x 60 x 100 mm RM 2.54 mm point chain board

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)