• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1906SA050 PCB Phenolic paper (L x W) 60 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Product type
PCB
Material
Phenolic paper
Length
60 mm
Width
100 mm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 205.63)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder point grid board with connectors 60x100 mm RM 2.54 mm

  • Solder point grid board with connector strips 2.54 mm grid

Technical specifications

Product type

PCB

Type

single sided

Material

Phenolic paper

Length

60 mm

Width

100 mm

CS

2.54 mm

Dim

(L x W) 60 mm x 100 mm

Copper coating (thickness)

35 µm

Material thickness

1.6 mm

Content

1 pc(s)

Type

1906SA050

Documents & Downloads

Datasheet

Datasheet 2705926 Quadrios 1906SA050 PCB Phenolic paper (L x W) 60 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2705926 Quadrios 1906SA050 PCB Phenolic paper (L x W) 60 mm x 100 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Description

Breadboards, matrix boards or soldering chain raster boards of Quadrios are an optimal choice for an excellent price/performance ratio. Made of hard paper with high-quality, pure copper plating the product is best suited for experiments, laboratory card or as a test board.

This text is machine translated.

Scope of delivery

  • 1 x PCB solder point grid with connector strips 60x100 mm RM 2.54 mm

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)