• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2004CA098 Heatshrink set Black Shrinkage:2:1 7 Parts

1/2
Product type
Heatshrink set
Heatshrink features
Flame-retardant
Content
7 Parts
Factory colour
Black
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 7 Parts)
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Quadrios shrink tubing service kit

  • 7 Parts
  • Shrinkage: 2:1
  • Black

Technical specifications

  • VW-1 combustibility
  • Tensile strength ≧ 10.3 MPa
  • Elongation at break ≧ 300%
  • Nom. voltage 600V
  • Dielectric strength ≧ 1.5 kV/mm at 30 s.
  • Inner diameter before and after shrinking:
  • 2 mm x 0.85 mm
  • 3 mm - 1.3 mm
  • 4 mm - 1 mm
  • 6.5 mm - 3 mm
  • 8.5 mm - 4 mm
  • 12.5 mm - 6 mm
  • 16.5 mm - 8 mm
Product type

Heatshrink set

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

7 Parts

Material

PE

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

110 °C

Min. temperature

-55 °C

Max. temperature

110 °C

Manufacturer part #

2004CA098

Halogen-free

Yes

Suitable for

Heatshrink

Type

2004CA098

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2267136 Quadrios 2004CA098 Heatshrink set Black Shrinkage:2:1 7 Parts

User & Safety Instructions

User & Safety Instructions 2267136 Quadrios 2004CA098 Heatshrink set Black Shrinkage:2:1 7 Parts

Description

This innovative heat-shrink tubing dispenser is equipped with the most common heat-shrink tubing versions and is ideal for workshops, craftsmen, field service or schools. The halogen-free, black standard shrink tubing with a shrink ratio of 2:1 is designed in industrial quality and is optimally suitable for most applications. Internal diameters from 2 mm to 16.5 mm guarantee a wide range of applications and thus a good and flexible basic assortment for all cases.

This text is machine translated.

Scope of delivery

  • 3 m 2.0 / 0.85 mm
  • 3 m 3.0/1.30 mm
  • 3 m 4.0 / 1.80 mm
  • 2 m 6.5 / 3.0 mm
  • 2 m 8.5 / 4.0 mm
  • 1.5 m 12.5 / 6.00 mm
  • 1 m 16.5 / 8.00 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98€ 49.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)