• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2004CA100 Heatshrink set Red Shrinkage:2:1 1 Set

1/2
Product type
Heatshrink set
Heatshrink features
Dispenser
Content
1 Set
Factory colour
Red
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Shrink hose service kit, red, 2:1-7-part

  • 1 Set
  • Shrinkage: 2:1
  • Red

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Red

Shrinkage

2:1

Heatshrink features

Dispenser

Content

1 Set

Material

Polyethylene (PE)

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

110 °C

Min. temperature

-55 °C

Max. temperature

110 °C

Manufacturer part #

2004CA100

Halogen-free

Yes

RoHS-compliant

Yes

Type

2004CA100

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2870701 Quadrios 2004CA100 Heatshrink set Red Shrinkage:2:1 1 Set

User & Safety Instructions

User & Safety Instructions 2870701 Quadrios 2004CA100 Heatshrink set Red Shrinkage:2:1 1 Set

Description

This innovative heat-shrink tubing dispenser is equipped with the most common types of heat-shrink tubing and is optimum for workshops, workmen, field service or schools. The halogen-free, red standard heat shrink tubing with a shrink ratio of 2:1 is designed to industrial quality and is optimally suitable for most applications. Internal diameters from 2 mm to 16.5 mm guarantee a broad range of applications and thus a good and flexible base assortment for all situations.

This text is machine translated.

Scope of delivery

  • 3 m 2.0 / 0.85 mm
  • 3 m 3.0/1.30 mm
  • 3 m 4.0 / 1.80 mm
  • 2 m 6.5 / 3.0 mm
  • 2 m 8.5 / 4.0 mm
  • 1.5 m 12.5 / 6.00 mm
  • 1 m 16.5 / 8.00 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)