• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2005CA001 Ferrule set Partially insulated Multicolour 1200 pc(s) Package

1/7
Packaging type
Package
Product type
Ferrule set
Insulation type
Partially insulated
Content
1200 pc(s)
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

109 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeves set 1200 pcs. With automatic crimping pliers

  • Multicolour

Our service for you

Technical specifications

Packaging type

Package

Product type

Ferrule set

Insulation type

Partially insulated

Factory colour

Multicolour

Content

1200 pc(s)

AWG max.

7

Manufacturer part #

2005CA001

Insulation material

Plastic

RoHS-compliant

Yes

Type

2005CA001

Documents & Downloads

Datasheet

Datasheet 2452883 Quadrios 2005CA001 Ferrule set Partially insulated Multicolour 1200 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2452883 Quadrios 2005CA001 Ferrule set Partially insulated Multicolour 1200 pc(s) Package

Description

These wire-end sleeves are particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics engineers and the laboratory requirements. The enclosed crimping pliers are optimally tuned to the application area.You receive a 1200-piece premium wire-end sleeve set for a range of cable cross-sections from 0.5 to 10 mm². The enclosed crimp pliers have an automatic setting on the sleeve diameter between 0.25 and 10 mm². The square clamp ensures a secure crimping process, the ergonomic handle fits well in the hand and makes working pleasant. The pliers have a setting option for fine adjustment of the pressure force as well as a quick-release safety lock.Technical data: Withstand voltage (max.) 440 V, material: Polyamide, copper alloy.

This text is machine translated.

Scope of delivery

  • Practical Assortment
  • 25 wire-end sleeves yellow 6 mm² (10 AWG)
  • 25 wire-end sleeves red 10 mm² (7 AWG)
  • 50 wire-end sleeves gray 4 mm² (12 AWG)
  • 250 wire-end sleeves blue 2.5 mm² (14 AWG)
  • 250 wire-end sleeves black 1.5 mm² (16 AWG)
  • 200 wire-end sleeves gray 0.75 mm² (20 AWG)
  • 200 wire-end sleeves red 1 mm² (18 AWG)
  • 200 wire-end sleeves white 0.5 mm² (22 AWG).
  • Automatic crimping pliers with square press claw and ergonomic handle.

More interesting products

(*All information is plus legal VAT)