• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22C472 Ferrule 0.34 mm² Not insulated 100 pc(s)

1/6
Product type
Ferrule
Cross section per core
0.34 mm²
Sleeve length
6 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-insulated wire-end sleeves, tinned copper 100 pcs 0.34 mm2

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.34 mm²

Sleeve length

6 mm

Insulation type

Not insulated

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

24

Manufacturer part #

22C472

Cross-section x Length

0.34 mm² x 6 mm

RoHS-compliant

Yes

Type

22C472

Documents & Downloads

Datasheet

Datasheet 2870558 Quadrios 22C472 Ferrule 0.34 mm² Not insulated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2870558 Quadrios 22C472 Ferrule 0.34 mm² Not insulated 100 pc(s)

Description

Quadrios wire-end sleeves guarantee optimum crimp connections together with suitable crimping tools. Universally usable design without protective collar for a safe and firm bundling of wires and cable ends using ultra-pure copper with tin coating. The wire-end sleeves are especially suitable for hobbyists, professionals, field technicians, service workshops and laboratory use. Optimum for use with suitable wire-end sleeve crimping pliers. The pack with 100 included wire end sleeves offers a sufficient reserve for larger projects or supply.

This text is machine translated.

Scope of delivery

  • 100 wire-end sleeves in a bag

Hints

Application by electricians or qualified persons!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.86*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)