• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23CA200 23CA200 Braided hose Black Polyester 32 up to 33 mm Sold per metre

1/5
Product type
Braided hose
Bundle diameter (min.)
32 mm
Bundle Ø (max.)
33 mm
Material
Polyester
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable protection hose 32 mm, black, polyester

Technical specifications

Product type

Braided hose

Bundle diameter (min.)

32 mm

Factory colour

Black

Bundle Ø (max.)

33 mm

Material

Polyester

Min. temperature

-55 °C

Max. temperature

+155 °C

Bundle Ø range

32 up to 33 mm

Manufacturer part #

23CA200

Content

Sold per metre

Type

23CA200

Documents & Downloads

Datasheet

Datasheet 3019704 Quadrios 23CA200 23CA200 Braided hose Black Polyester 32 up to 33 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 3019704 Quadrios 23CA200 23CA200 Braided hose Black Polyester 32 up to 33 mm Sold per metre

Description

This cable bundling hose is the optimal and economical solution for protecting and merging cables and lines. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The closely woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design! The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure, or by means of scissors / wire cutter and subsequent heat sealing of the open ends.

Proven principle, the 5 mm cable protection protects against dirt, inhibits animal bites and provides order with a simple and reliable principle.
Rugged design, because the tightly woven polyester construction can withstand temperatures of up to 155 °C without impairing flexibility!
BUNDLE or LABEL cables and wires PROTECTION is very simple and inexpensive to implement.

OPTIMAL for individualizing, infinitely adjustable for the required lengths. Best results can be achieved with a hot cutting procedure or by cutting with scissors and subsequent sealing of the ends.

This text is machine translated.

Scope of delivery

  • Cable protection hose 32 mm black Meterware

More interesting products

(*All information is plus legal VAT)