• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA440 Cable mount Self-adhesive, Screw fixing 24CA440 Bundle Ø range 26 mm (max) White 50 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Screw fixing
Bundle Ø (max.)
26 mm
Material
Polyamide
Bundle Ø range
26 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Cable holder self-adhesive terminal tape 91 mm white

  • White
  • Cable mount
  • Self-adhesive, Screw fixing
  • Bundle Ø range 26 mm (max)

Our service for you

Technical specifications

  • Manufacturer color: White
  • Material: Polyamide
  • Product dimension, length 91 mm
  • Product dimension, width: 25 mm
  • Product dimensions, height: 18 mm
  • Mounting type: Self-adhesive;screwable
  • Bundle-Ø (max.): Approx. 26 mm
  • Bundle Ø range: Approx. 26 mm
Product type

Cable mount

Fastening method

Self-adhesive

Screw fixing

Bundle Ø range

26 mm (max)

Bundle Ø (max.)

26 mm

Material

Polyamide

Factory colour

White

Content

50 pc(s)

Manufacturer part #

24CA440

Width

25 mm

Height

18 mm

Length

91 mm

RoHS-compliant

Yes

Type

24CA440

Documents & Downloads

Datasheet

Datasheet 3362132 Quadrios 24CA440 Cable mount Self-adhesive, Screw fixing 24CA440 Bundle Ø range 26 mm (max) White 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3362132 Quadrios 24CA440 Cable mount Self-adhesive, Screw fixing 24CA440 Bundle Ø range 26 mm (max) White 50 pc(s)

Description

These self-adhesive cable holders with 3M adhesive surfaces are the simple and economical solution for the organization and fixing of cables and wires. The 3M adhesive used has a high adhesive strength and holds the brackets tightly in place. This adhesive base clamp is a re-lockable mounting solution with variable bundle diameter. The comprehensive 50-piece set offers a lot of content, in order to cleanly position cables, pipes, hoses, light chains and much more.

This text is machine translated.

Scope of delivery

  • 50 x cable holder self-adhesive terminal tape 91 mm white

More interesting products

(*All information is plus legal VAT)