• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24T056 24T056 Automatic stripper

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Pliers set automatic crimping pliers and multi-function wire stripping pliers

  • Automatic stripping tool for fast and safe stripping of insulation from 0.25 to 6 mm²
  • Length of the stripping can be adjusted with a stopper, even the peeling strength can be finely adjusted
  • Automatic crimping pliers with square press claw – automatically adjusting to the size of each sleeve
  • For wire-end sleeves of 0.25 to 10 mm²

Technical specifications

  • Material: Steel
  • Special features: Stripping pliers: Automatic adjustment with fine adjustment
  • Crimping pliers: Square clamp with automatic setting
  • Application area: Stripping pliers: Cables and wires
  • Crimp pliers: Wire-end sleeves
  • Working area diameter: 0.25 to 6 mm²
  • 0.25 to 10 mm²
  • Working area diameter (min.): 0.25 mm²
  • Working range diameter (max.): 10 mm²
Product type

Automatic stripper

Material

Steel

Type

Multifunctional pliers / crimping pliers

Documents & Downloads

Datasheet

Datasheet 3361998 Quadrios 24T056 24T056 Automatic stripper

User & Safety Instructions

User & Safety Instructions 3361998 Quadrios 24T056 24T056 Automatic stripper

Description

The automatic wire stripper has an automatic adjustment to the respective wire diameters in a wide range of applications between 0.25 and 6 mm² cross-section - with every stripping procedure again. The automatic cutting unit (jaw pressure) is optimally calibrated by the factory, but can be fine-adjusted to individual requirements - for this purpose the silver rotary wheel is used. A fixed or recurring stripping length can be preset with the movable, transparent limiter; when not used, it remains in a neutral position. The ergonomic grip sits comfortably in the hand and allows a good grip. The comparatively low weight of only approx. 312 g for stability is ideal for long-term use and prevents fatigue symptoms.

The pliers have clever additional functions beyond stripping and can offer the following functions with the special recesses in the handle:

• Cutter for cutting small wires and cables
• Crimping tool function for non-insulated cable shoes 0.5 - 6 mm²
• Crimping tool function for insulated cable shoes 0.5 - 6 mm²

The likewise included crimping pliers for wire-end sleeves have an automatic adjustment to the sleeve diameters in a wide range of applications between 0.25 and 10 mm² cross-section of the wire – with every new crimping procedure. The square clamp provides a secure contact with a strong joint and a consistently high quality during the crimping process. The automatic press mechanism is optimally calibrated at the factory, but can be fine-tuned to individual requirements. The ergonomic grip lies well in the hand and allows a good "grip". The pliers have a quick-locking safety lock and a low weight of only 363 g for fatigue-free working.

This text is machine translated.

Scope of delivery

  • 1 x Automatic-Multifunction-wire stripping pliers (210 x 111 mm)
  • 1 x automatic crimping pliers with square press claw and ergonomic handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)