• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA750 Clip Self-adhesive 25CA750 Bundle Ø range 1 up to 7 mm Black 100 pc(s)

EAN:
Part number:
Item no:
Product type
Clip
Fastening method
Self-adhesive
Bundle diameter (min.)
1 mm
Bundle Ø (max.)
7 mm
Material
PA
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Clips & Fixings

  • Black
  • Clip
  • Self-adhesive
  • Bundle Ø range 1 up to 7 mm

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Bundle Ø range

1 up to 7 mm

Bundle diameter (min.)

1 mm

Bundle Ø (max.)

7 mm

Material

PA

Min. temperature

-20 °C

Max. temperature

+80 °C

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

25CA750

Width

8.8 mm

Height

14.2 mm

Length

13.6 mm

Type

25CA750

Documents & Downloads

Datasheet

Datasheet 3589235 Quadrios 25CA750 Clip Self-adhesive 25CA750 Bundle Ø range 1 up to 7 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3589235 Quadrios 25CA750 Clip Self-adhesive 25CA750 Bundle Ø range 1 up to 7 mm Black 100 pc(s)

More interesting products

(*All information is plus legal VAT)