• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26CA807 Clip Cable ties 26CA807 self-locking Black 100 pc(s)

Product type
Clip
Fastening method
Cable ties
Material
Polyamide
Features
self-locking
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fixing-Binder 9.4 cm 100 PCs

  • Black
  • Clip
  • Cable ties

Technical specifications

Product type

Clip

Features

self-locking

Fastening method

Cable ties

Material

Polyamide

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

26CA807

Width

5 mm

Length

94 mm

(Ø)

1.5 cm

Type

26CA807

Documents & Downloads

Datasheet

Datasheet 3731482 Quadrios 26CA807 Clip Cable ties 26CA807 self-locking Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3731482 Quadrios 26CA807 Clip Cable ties 26CA807 self-locking Black 100 pc(s)

Description

This fixing Binder, originally from the automotive industry, can be used to attach objects, covers and brackets to existing holes. The material to be clamped is routed to an installation hole and retracted via the button from the back - like with a cable tie. After ribbing the supernatant, there is a reliable connection that can withstand many environmental and temperature influences. The knob has a diameter of approx. 1.5 cm, WAS provides sufficient surface area and has a secure hold; the mounting hole should not be less than 0.5 cm in diameter. The outer holding bracket measures 2 cm in length, the total length of the fixing tie is 9.4 cm. The black color separation is inconspicuous and can be used for many areas.

This text is machine translated.

Scope of delivery

  • 100 x Fixing cable ties buckle with knob

More interesting products

(*All information is plus legal VAT)