• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD adapter Socket, 10 mm stud and socket

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios double adapter Ban.plug - button combination

  • Ideal for connecting different ESD protection components
  • High-quality metal design

Technical specifications

  • Standard DIN EN 61340-5-1
Product type

ESD adapter

Factory colour

Silver

Connection

Socket

10 mm stud and socket

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2245964 Quadrios ESD adapter Socket, 10 mm stud and socket

User & Safety Instructions

User & Safety Instructions 2245964 Quadrios ESD adapter Socket, 10 mm stud and socket

Description

In order to connect protective components such as mats, wrist bands, grounding points or other equipment, it is possible that existing connections must be changed to a different format. This adapter is ideal for this purpose. Apart from the use with ESD protection components, it can also be used for other applications in electronics and technology.

This text is machine translated.

Scope of delivery

  • Metal adapter banana plug – push button 10 mm diameter and push button socket

More interesting products

(*All information is plus legal VAT)