• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD earth cable 1.80 m 10 mm stud and socket, 4 mm stud and socket

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios spiral cable 1.8 m knob 10 mm to 4 mm

  • Earthing cable for connecting/connecting ESD protection components
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
  • Special features: Spiral connection cable
Product type

ESD earth cable

Factory colour

Black

Connection

10 mm stud and socket

4 mm stud and socket

Cable length

1.80 m

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2245983 Quadrios ESD earth cable 1.80 m 10 mm stud and socket, 4 mm stud and socket

User & Safety Instructions

User & Safety Instructions 2245983 Quadrios ESD earth cable 1.80 m 10 mm stud and socket, 4 mm stud and socket

Description

The ESD earth cable is versatile and indispensable for connecting protective equipment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)