Optimum connection of ESD protection components with ground potential
Perfect for stationary applications / ESD workstations
Meets the requirements of the "ESD standard" DIN EN 61340-5-1
Technical specifications
Standard DIN EN 61340-5-1
Design: Angular shape
Special features: Incl. earthing cable, ring terminal lug connection
Product type
ESD PG box
Factory colour
Black
Yellow
Connection
Socket
10 mm stud and socket
Cable length
3.00 m
Leak resistance
1 MΩ
Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 2245967 Quadrios ESD PG box 3.00 m Socket, 10 mm stud and socket
User & Safety Instructions
User & Safety Instructions 2245967 Quadrios ESD PG box 3.00 m Socket, 10 mm stud and socket
Description
The earthing box made of ABS plastic in L-shape design connects connected ESD protection components with each other and with the earth potential. Thus, the professional cabling of ESD accessories to a common ground point can be done without any problem.
This text is machine translated.
Scope of delivery
Earthing box in L-design made of ABS with 2 x banana sockets/ 1x 10 mm push-button terminal and earthing resistance 1M Ohm, cable length 3 m, ring cable lug 4 mm
Description
The earthing box made of ABS plastic in L-shape design connects connected ESD protection components with each other and with the earth potential. Thus, the professional cabling of ESD accessories to a common ground point can be done without any problem.
This text is machine translated.
Scope of delivery
Earthing box in L-design made of ABS with 2 x banana sockets/ 1x 10 mm push-button terminal and earthing resistance 1M Ohm, cable length 3 m, ring cable lug 4 mm