Optimum connection of ESD protection components with ground potential
Perfect for stationary applications / ESD workstations
Meets the requirements of the "ESD standard" DIN EN 61340-5-1
Technical specifications
Standard DIN EN 61340-5-1
Design: Angular shape
Special features: Incl. grounding cable
4 mm ring terminal
Product type
ESD PG box
Factory colour
Black
Yellow
Connection
Socket
Cable length
3.00 m
Leak resistance
1 MΩ
Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 2245965 Quadrios ESD PG box 3.00 m Socket
User & Safety Instructions
User & Safety Instructions 2245965 Quadrios ESD PG box 3.00 m Socket
Description
The earthing box made of ABS plastic in L-shape design connects connected ESD protection components with each other and with the earth potential. Thus, the professional cabling of ESD accessories to a common ground point can be done without any problem.
This text is machine translated.
Scope of delivery
Earthing box in L-design made of ABS with 3 x banana socket terminal and earthing resistance 1M Ohm, cable length 3 m, ring cable lug 4 mm
Description
The earthing box made of ABS plastic in L-shape design connects connected ESD protection components with each other and with the earth potential. Thus, the professional cabling of ESD accessories to a common ground point can be done without any problem.
This text is machine translated.
Scope of delivery
Earthing box in L-design made of ABS with 3 x banana socket terminal and earthing resistance 1M Ohm, cable length 3 m, ring cable lug 4 mm