• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD PG box 3.00 m Socket

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios earthing box 3 x Ban.Buchs. Banana/croc

  • Optimum connection of ESD protection components with ground potential
  • Perfect for stationary applications / ESD workstations
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
  • Design: Angular shape
  • Special features: Incl. grounding cable
  • Connector
  • Alligator clip
Product type

ESD PG box

Factory colour

Black

Yellow

Connection

Socket

Cable length

3.00 m

Leak resistance

1 MΩ

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2245966 Quadrios ESD PG box 3.00 m Socket

User & Safety Instructions

User & Safety Instructions 2245966 Quadrios ESD PG box 3.00 m Socket

Description

The earthing box made of ABS plastic in L-shape design connects connected ESD protection components with each other and with the earth potential. Thus, the professional cabling of ESD accessories to a common ground point can be done without any problem.

This text is machine translated.

Scope of delivery

  • Earthing box in L-design made of ABS with 3 x banana socket terminal and earthing resistance 1M Ohm, cable length 3 m, banana plug/alligator clamp adapter

More interesting products

(*All information is plus legal VAT)