• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD PG box 3.60 m 10 mm stud and socket, Banana plug, Alligator clip

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 Parts)
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD connector set 4 parts

  • Perfect for working on sensitive electronics and technology (electrostatic sensitive devices)
  • Coiled cable up to max. 3.6 m length
  • Continuously adjustable arm hinge band with 10 mm push-button connection
  • Connection double adapter banana plug – push button
  • ESD grounding plug 3 x 10 mm push button

Technical specifications

Product type

ESD PG box

Factory colour

Yellow

Blue

Connection

10 mm stud and socket

Banana plug

Alligator clip

Cable length

3.60 m

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 3450132 Quadrios ESD PG box 3.60 m 10 mm stud and socket, Banana plug, Alligator clip

User & Safety Instructions

User & Safety Instructions 3450132 Quadrios ESD PG box 3.60 m 10 mm stud and socket, Banana plug, Alligator clip

Description

In today's world of electronics and technology there is inevitably a conflict with the phenomenon of "ESD" (electrostatic discharge). Many components, modules, plug-in cards etc. are highly sensitive to the electrical discharges in a daily routine which often happens unnoticed. These voltage surges can destroy or at least severely affect electronic assemblies – that is, a damaged component can work for a while before it can suffer the damage originally caused by ESD and possibly cause additional, expensive consequential damage.
Spiral cable:
The blue ESD standard spiral cable is expandable up to 3.6 m length. Another accessory is a alligator clip adapter that can be applied to the banana connector to extend the connection options.
Arm band:
This blue ESD wrist strap represents an electrically conductive contact between the carrier and the connected peripheral HER and is a simple and effective tool to avoid static charges. The inner side has also incorporated a metallic surface which ensures that there is a connection to the connection at all times. The clamping mechanism makes it possible to reduce the diameter of the tape in order to ensure a tight fit.
Connection double adapter:
In order to connect protective components such as mats, wrist straps, grounding points or other equipment, existing connections may need to be changed to a different format. This adapter is ideal for this. Apart from the use of ESD protection components, it can also be used for other purposes in electronics and technology.
ESD earth connector:
The grounding plug is plugged into an existing and correctly installed earthed socket (type F according to CEE 7/3) and immediately provides an earthing point with three connections. Thus a connection of professional ESD accessories to a common ground point can be easily achieved. The ground plug harmonizes optimally with the Quadrios ESD-protection components and can be used for building your own earthing systems or as spare part.

Another very important feature is the conformity with the legal requirements of DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena). This is the only way to ensure that the equipment also ensures that valuable components are protected from electric shocks. Ideal for service and maintenance, laboratories, schools and universities, hobby and computers, vehicle and mechatronics or workshop

This text is machine translated.

Scope of delivery

  • 1 x spiral cable up to max. 3.6 m length and 10 mm push button connection
  • 1 x banana plugs and alligator clip adapters
  • 1 x continuously adjustable wrist band with 10 mm push-button connection
  • 1 x connection dual adapter banana plug – push button
  • 1 x ESD grounding plug 3 x 10 mm push button

More interesting products

(*All information is plus legal VAT)