• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco 114158 Swivel stand ESD Drehturm f.Sichtboxen (leer) Conductive Silver 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD rotating tower for transparent boxes, anti-static

  • RAACOSTAT meets the DIN EN 61340-5-1 and all other international requirements; surface resistance: 10 (4) - 10 (9) Ω; fast overview and direct access to the contents of the view boxes, whether in the workshop or in the warehouse;

Technical specifications

  • Load bearing capacity: 450 kg.
Product type

Swivel stand

Height

1600 mm

Factory colour

Silver

Weight

24.25 kg

Content

1 pc(s)

Features

Conductive

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903511 raaco 114158 Swivel stand ESD Drehturm f.Sichtboxen (leer) Conductive Silver 1 pc(s)

Description

ESD-view box-rotating tower: Small parts storage with permanent protection against static electricity

This text is machine translated.

Features

  • Suitable for accommodating 3 VE viewing boxes of the sizes 2-80, 3-160, 4-280 and/or 5-460 according to choice. The delivery of the tower is unassembled.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)