• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher 931-HP Test Circuit Board 931

1/2
Product type
Prototyping PCB
Material
Phenolic paper
Length
100 mm
Width
160 mm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 374.38)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rademacher 931-HP Test Circuit Board 931

  • Testing board for electronics professions according to IHK-Guidelines(L x W) 100 mm x 160 mm
  • Hard paper with Cu.-plating

Technical specifications

  • Rows of holes: 37
  • with multipoint connection and location holes for 32, 64 or 96 pin plugs in accordance with DIN41612
Product type

Prototyping PCB

Features

IHK standard

Type

single sided

Type

With connector strip connection and fixing holes for 32-, 64- or 96-pin. Connector according to DIN 41612

Material

Phenolic paper

Length

100 mm

Width

160 mm

CS

2.54 mm

Connector spacing

5.08 mm

Dim

(L x W) 100 mm x 160 mm

No. of conductor strips

37

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 931

Material (details)

Hard paper with Cu.-plating

Documents & Downloads

Datasheet

Datasheet 529567 Rademacher 931-HP Test Circuit Board 931

User & Safety Instructions

User & Safety Instructions 529567 Rademacher 931-HP Test Circuit Board 931

Description

For telecommunications technicians and information technicians.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)