• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher C-915-HP Laboratory Card (L x W) 16 cm x 10 cm Hard paper with Cu.-plating

Product type
Prototyping PCB
Material
Phenolic paper
Length
16 cm
Width
10 cm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 374.38)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rademacher C-915-HP Laboratory Card (L x W) 16 cm x 10 cm Hard paper with Cu.-plating

  • (L x W) 16 cm x 10 cm
  • Hard paper with Cu.-plating

Technical specifications

  • Rows of holes: 37
  • with multipoint connection and attachment holes for 31 pin plug
Product type

Prototyping PCB

Type

With plug connector and mounting holes for 31 pol. Connection (DIN connector 41617th)

Material

Phenolic paper

Length

16 cm

Width

10 cm

CS

2.54 mm

Dim

(L x W) 16 cm x 10 cm

No. of conductor strips

37

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 915

Material (details)

Hard paper with Cu.-plating

Documents & Downloads

Datasheet

Datasheet 521189 Rademacher C-915-HP Laboratory Card (L x W) 16 cm x 10 cm Hard paper with Cu.-plating

User & Safety Instructions

User & Safety Instructions 521189 Rademacher C-915-HP Laboratory Card (L x W) 16 cm x 10 cm Hard paper with Cu.-plating

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)