• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher C-944-EP Laboratory Card It enables the use of two sided direct connector, raster 2.54 mm or of 32 - 96pinl.

Product type
Prototyping PCB
Material
Epoxide
Length
16 cm
Width
10 cm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 624.38)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rademacher C-944-EP Laboratory Card It enables the use of two sided direct connector, raster 2.54 mm or of 32 - 96pinl. Connectors according to DIN 41612. (L x W) 16 cm x 10 cm EP with both-sided copper.edition

  • (L x W) 16 cm x 10 cm
  • EP with both-sided copper.edition

Technical specifications

  • Rows of holes: 39
  • for the use of double sided direct plugs or 32 or 96 pin plugs
Product type

Prototyping PCB

Type

double sided

Type

It enables the use of two sided direct connector, raster 2.54 mm or of 32 - 96pinl. Connectors according to DIN 41612.

Material

Epoxide

Length

16 cm

Width

10 cm

CS

2.54 mm

Dim

(L x W) 16 cm x 10 cm

No. of conductor strips

39

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 944

Material (details)

EP with both-sided copper.edition

Material thickness

1.5 mm

Documents & Downloads

Datasheet

Datasheet 521250 Rademacher C-944-EP Laboratory Card It enables the use of two sided direct connector, raster 2.54 mm or of 32 - 96pinl.

User & Safety Instructions

User & Safety Instructions 521250 Rademacher C-944-EP Laboratory Card It enables the use of two sided direct connector, raster 2.54 mm or of 32 - 96pinl.

Description

The main field of application of this card lies at the expansion of micro-computers from all manufacturers. If needed the card can be detatched for certain applications.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)