• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher VK C-1160-EP Laboratory Card (L x W) 16 cm x 10 cm EP with copper.-edition

Product type
Prototyping PCB
Material
Epoxide
Length
16 cm
Width
10 cm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 811.88)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rademacher VK C-1160-EP Laboratory Card (L x W) 16 cm x 10 cm EP with copper.-edition

  • Connected through and glossy galvanised

Technical specifications

Product type

Prototyping PCB

Material

Epoxide

Length

16 cm

Width

10 cm

CS

2.54 mm

Dim

(L x W) 16 cm x 10 cm

No. of conductor strips

37

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 1160

Material (details)

EP with copper.-edition

Documents & Downloads

Datasheet

Datasheet 527310 Rademacher VK C-1160-EP Laboratory Card (L x W) 16 cm x 10 cm EP with copper.-edition

User & Safety Instructions

User & Safety Instructions 527310 Rademacher VK C-1160-EP Laboratory Card (L x W) 16 cm x 10 cm EP with copper.-edition

Description

Card for high-quality and high-integrated modules. Both-sided conductor guide possible.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)