• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher VK C-815-5 Solder Point Grid Plate (L x W) 16 cm x 10 cm HP

Product type
PCB
Material
Phenolic paper
Length
16 cm
Width
10 cm
CS
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 405.63)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB

Material

Phenolic paper

Length

16 cm

Width

10 cm

CS

2.5 mm

Dim

(L x W) 16 cm x 10 cm

No. of conductor strips

39

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 815-5

Material (details)

HP

Material thickness

1.5 mm

Documents & Downloads

Datasheet

Datasheet 527219 Rademacher VK C-815-5 Solder Point Grid Plate (L x W) 16 cm x 10 cm HP

User & Safety Instructions

User & Safety Instructions 527219 Rademacher VK C-815-5 Solder Point Grid Plate (L x W) 16 cm x 10 cm HP

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)