• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher VK C-911-HP Laboratory Card For 2 16 pin ICs (DIL 16) (L x W) 11 cm x 8 cm HP with Cu.edition

Product type
Prototyping PCB
Material
Phenolic paper
Length
11 cm
Width
8 cm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 365.56)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Prototyping PCB

Type

For 2 16 pin ICs (DIL 16)

Material

Phenolic paper

Length

11 cm

Width

8 cm

CS

2.54 mm

Dim

(L x W) 11 cm x 8 cm

Copper coating (thickness)

35 µm

Hole Ø

1.5 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 911

Material (details)

HP with Cu.edition

Documents & Downloads

Datasheet

Datasheet 527321 Rademacher VK C-911-HP Laboratory Card For 2 16 pin ICs (DIL 16) (L x W) 11 cm x 8 cm HP with Cu.edition

User & Safety Instructions

User & Safety Instructions 527321 Rademacher VK C-911-HP Laboratory Card For 2 16 pin ICs (DIL 16) (L x W) 11 cm x 8 cm HP with Cu.edition

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)