• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher VK C-932-HP Laboratory Card Designed for twelve 16-pin ICs. With connection options for the following plugs:

Product type
Prototyping PCB
Material
Phenolic paper
Length
16 cm
Width
10 cm
No. of conductor strips
33
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 405.63)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rademacher VK C-932-HP Laboratory Card Designed for twelve 16-pin ICs. With connection options for the following plugs: 31-pin according to DIN 41617, grid 2.50 mm, 33-pin Direct plug, grid 2.50 mm 96-pin according to DIN 41612, grid 2.54 mm (L x W) 16 cm x 10 cm HP with Cu.-edition

  • With component side at the back for an easier and clearer equipping

Technical specifications

Product type

Prototyping PCB

Type

Designed for twelve 16-pin ICs. With connection options for the following plugs: 31-pin according to DIN 41617, grid 2.50 mm, 33-pin Direct plug, grid 2.50 mm 96-pin according to DIN 41612, grid 2.54 mm

Material

Phenolic paper

Length

16 cm

Width

10 cm

Dim

(L x W) 16 cm x 10 cm

No. of conductor strips

33

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 932

Material (details)

HP with Cu.-edition

Documents & Downloads

Datasheet

Datasheet 527370 Rademacher VK C-932-HP Laboratory Card Designed for twelve 16-pin ICs. With connection options for the following plugs:

User & Safety Instructions

User & Safety Instructions 527370 Rademacher VK C-932-HP Laboratory Card Designed for twelve 16-pin ICs. With connection options for the following plugs:

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)