• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher WR-Typ 712-6 PCB w/o Cu-coating Phenolic paper (L x W) 20 cm x 10 cm Contact spacing 2.54 mm Content 1 pc(s)

Image similar
Product type
PCB
Material
Phenolic paper
Length
20 cm
Width
10 cm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 299.50)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rademacher WR-Typ 712-6 PCB w/o Cu-coating Phenolic paper (L x W) 20 cm x 10 cm Contact spacing 2.54 mm Content 1 pc(s)

  • (L x W) 20 cm x 10 cm
  • HP without copperedition

Technical specifications

  • Hard paper without copper plating
  • RM 2.54 mm
  • 39 rows of holes
  • Mat. thickness 1.5 mm
  • Holes 1.0 mm
Product type

PCB

Features

w/o Cu-coating

Material

Phenolic paper

Length

20 cm

Width

10 cm

CS

2.54 mm

Dim

(L x W) 20 cm x 10 cm

No. of conductor strips

39

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 712-6

Material (details)

HP without copperedition

Documents & Downloads

Datasheet

Datasheet 529582 Rademacher WR-Typ 712-6 PCB w/o Cu-coating Phenolic paper (L x W) 20 cm x 10 cm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 529582 Rademacher WR-Typ 712-6 PCB w/o Cu-coating Phenolic paper (L x W) 20 cm x 10 cm Contact spacing 2.54 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)