• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SU527181 IC PCB Phenolic paper (L x W) 60 mm x 160 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

1/2
Packaging type
Piece
Product type
IC PCB
Material
Phenolic paper
Length
60 mm
Width
160 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 379.00)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal IC board

Our service for you

Technical specifications

Packaging type

Piece

Product type

IC PCB

Type

single sided

Material

Phenolic paper

Length

60 mm

Width

160 mm

CS

2.54 mm

Connector spacing

2.54 mm

Dim

(L x W) 60 mm x 160 mm

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

SU527181

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570120 TRU COMPONENTS SU527181 IC PCB Phenolic paper (L x W) 60 mm x 160 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Description

With spaces for 16-pin IC bases. These can be placed side by side. The circuit boards can be divided into any length.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)