• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher WR-Typ 908-1 Prototyping PCB Epoxide (L x W) 80 mm x 50 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Product type
Prototyping PCB
Material
Epoxide
Length
80 mm
Width
50 mm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

292 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 872.50)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Prototyping PCB

Material

Epoxide

Length

80 mm

Width

50 mm

CS

2.54 mm

Dim

(L x W) 80 mm x 50 mm

No. of conductor strips

19

Copper coating (thickness)

35 µm

Hole Ø

1 mm

Material thickness

1.5 mm

Content

1 pc(s)

Type

WR-Typ 908-1

Material (details)

EP

Type

VK C-908-1-EP

Documents & Downloads

Datasheet

Datasheet 527309 Rademacher WR-Typ 908-1 Prototyping PCB Epoxide (L x W) 80 mm x 50 mm 35 µm Contact spacing 2.54 mm Content 1 pc(s)

Description

The cards are ideal for sub-modules, small applications with 2.54-grid-direct plug or circuits in small cases.

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)