• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa RS102-D4E32T Radxa Zero 4 GB 4 x 1.8 GHz

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Radxa Zero 4GB/32GB D4E32T, not soldered pin strip, ext. Antenna

  • RAM: 4 GBEMMC 32 GBGPIO: -

Technical specifications

  • IO 40-pin header :1x UART- 2 x SPI bus- 2 x I2C bus- 1 x PCM/I2S- 1 x SPDIF- 1 x PWM- 1 x ADC- 6 x GPIO- 2 x 5V DC power in- 2 x 3.3V power pin
Product type

SBC

Type

Radxa Zero

SoC

Amlogic S905Y2

Processor cores (No.)

4 x

GPU

Mali G31 MP2

4 GB

Clock speed

1.8 GHz

Memory type

eMMC

Operating system (Version)

w/o OS

Memory capacity

32 GB

Internal ports

GPIO (40-pin)

External ports

USB 2.0

USB 3.0

HDMI™

Wi-Fi

b/g/n/ac

Bluetooth

4.0

Power supply (LOV)

via USB

Output voltage

5 V

Output current

1 A

Length

66 mm

Width

30.5 mm

Height

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749787 Radxa RS102-D4E32T Radxa Zero 4 GB 4 x 1.8 GHz

Description

Open source hardware manufacturer Radxa has developed Radxa Zero, a board with a zero form factor. The Radxa Zero is equipped with an Amlogic S905Y2, which brings along four up to 1.8 GHz fast computing cores. It is also available with various RAM and eMMC memory.Radxa Zero specificationsThe Radxa zero-form factor board is based on a quad-cortex A53 CPU that operates at a frequency of 1.8 GHz. It uses eMMC 5.1 and a microSD card for storage purposes. Radxa Zero includes a Mali G31 MP2 GPU and LPDDR4 RAM. The Arm Mali-G31 GPU is an ultra-efficient GPU based on Mali Bifrost architecture. The connection of external storage media can also take place via USB 2.0.The 65 x 30 millimeter large and only 5 mm high board can output picture contents easily via micro-HDMI. It also supports the output of 4K content with a refresh rate of 60 Hz. The linking to a wireless network is done via WiFi 802.11 b/g/n or 802.11 n/g/n/ac.For connecting with other peripherals there is a 40-pin Expansion slot available (1 x UART, 2 x SPI Bus, 2x I2C Bus, 1 x PCM/I2S, 1 x SPDIF, 1 x PWM, 1 x ADC, 6 x GPIO). Radxa Zero has two onboard USB ports, one USB 2.0 Type C OTG and the other as a USB 3.0 Type C host. In addition, the board uses H.265/VP9 for video encoding and decoding purposes. Moreover, the Crypto engine supports an external antenna and other peripheral devices are available at the push of a button. Radxa Zero communicates wirelessly via WiFi 5 and Bluetooth® 5.0 (BLE).

This text is machine translated.

Features

  • Amlogic S905Y264-bit Quad-Core ProcessorQuad Cortex-A53, frequency 1.8GHz, 12nmMali G31 MP2 GPU, supports OpenGL ES 1.1 /2.0 /3.1 /3.2, Volcano 1.1, Open CL 1.1 1.2, 2.0 full profile64-bit Dual channel LPDDR4@3200Mb/sUSD Slot supports microSD cards up to 128GB HDMI 2.1, 4K@60 HDRHD codec H265/VP9 decoder 4Kx2K@60Wireless 802.11 abgn WiFi 2.4GHz, Bluetooth 4.2Wireless 802.11 ac Wi-Fi 2.4/5 GHz, Bluetooth 5.0

Hints

The software required for the Radax Zero can be downloaded from wiki Radxa

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)