
1/5
SBC
Rock 3 A
Rockchip RK3568
Quad-Core Cortex-A55
4 x
Mali G52
8 GB
2.0 GHz
LPDDR4
w/o OS
8 GB
CSI (camera)
DSI (display)
GPIO (40-pin)
USB 2.0
USB 3.0
HDMI™
3.5 mm jack
optional
via USB
9 V DC
2 A
85 mm
56 mm
yes
User & Safety Instructions 2627025 Radxa RS117-D8 Rock 3 A 8 GB 4 x 2.0 GHz
The necessary accessories are required to use the article as described.