1/2
Image similar
Pushbutton
Protruding
Red
momentary
1 NC /1 NO contacts
None
Ø 14 mm
1 x Off/(On)
1 maker
1 breaker
Screws
250 V AC
2 A
18.2 mm
1 pc(s)
Yes
8 mm
101102011.0301
2 A/250 V AC
2 A
101102011.0301
Screw connection
Datasheet 706639 RAFI 1.01.102.011/0301 101102011.0301 Pushbutton 250 V AC 2 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions 706639 RAFI 1.01.102.011/0301 101102011.0301 Pushbutton 250 V AC 2 A 1 x Off/(On) momentary 1 pc(s)
€ 18.14*
The necessary accessories are required to use the article as described.