• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.10.011.001/0221 RAMO 22 T Pushbutton 35 V DC 0.1 A momentary (L x W x H) 40 x 29.8 x 29.8 mm 1 pc(s)

Product type
Pushbutton
Lighting type
incl. lighting
Contact type
1 maker
Connection
M12 plug
Switching voltage
35 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 54.44 / piece)
€ 54.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Colour of the front ring: Black
  • M12 4-pin A-coded
Product type

Pushbutton

Casing/button colour

White

Functions

momentary

Lighting type

incl. lighting

Contact type

1 maker

Contact material

Gold

Connection

M12 plug

Switching voltage

35 V DC

Max. switching capacity

1 W

Switching current (max.)

0.1 A

Shape

Round

Length

40 mm

Width

29.8 mm

Height

29.8 mm

Recess diameter

22.3 mm

Recess depth

30.2 mm

Actuating force

5 N

Content

1 pc(s)

Dim

(L x W x H) 40 x 29.8 x 29.8 mm

Type

RAMO 22 T

Documents & Downloads

Datasheet

Datasheet 3059461 RAFI 1.10.011.001/0221 RAMO 22 T Pushbutton 35 V DC 0.1 A momentary (L x W x H) 40 x 29.8 x 29.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059461 RAFI 1.10.011.001/0221 RAMO 22 T Pushbutton 35 V DC 0.1 A momentary (L x W x H) 40 x 29.8 x 29.8 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)