• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.11.011.801/0200 RAMO 30 T Pushbutton 35 V 0.1 A momentary (L x W x H) 34.5 x 34.5 x 40 mm 1 pc(s)

Product type
Pushbutton
Contact type
1 maker
Connection
M12 plug
Switching voltage
35 V
Switching current (max.)
0.1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Stainless steel

Functions

momentary

Contact type

1 maker

Contact material

Gold

Connection

M12 plug

Switching voltage

35 V

Max. switching capacity

1 W

Switching current (max.)

0.1 A

Length

34.5 mm

Width

34.5 mm

Height

40 mm

Recess diameter

30.3 mm

Recess depth

36.4 mm

Actuating force

5.0 N

Content

1 pc(s)

Dim

(L x W x H) 34.5 x 34.5 x 40 mm

Type

RAMO 30 T

Documents & Downloads

Datasheet

Datasheet 3059592 RAFI 1.11.011.801/0200 RAMO 30 T Pushbutton 35 V 0.1 A momentary (L x W x H) 34.5 x 34.5 x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059592 RAFI 1.11.011.801/0200 RAMO 30 T Pushbutton 35 V 0.1 A momentary (L x W x H) 34.5 x 34.5 x 40 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)