• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.14.100.501/0000 114100501 Pushbutton 42 V DC/AC 0.1 A 1 x Off/(On) momentary 1 pc(s)

1/3
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAFI 1.14.100.501/0000 114100501 Pushbutton 42 V DC/AC 0.1 A 1 x Off/(On) momentary 1 pc(s)

Our service for you

Technical specifications

  • Contact system and mounting quick action contact
  • Speed path 0.34 (± 0.1) mm
Product type

Pushbutton

Casing/button colour

Blue

Functions

momentary

Type

1 Closer

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Contact material

Au

Connection

Print

Contact resistance

100 mΩ

Switching voltage

42 V DC/AC

Max. switching capacity

1 W

Switching current (max.)

0.1 A

Bounce duration

5 ms

Min. temperature

-40 °C

Max. temperature

+90 °C

Electrical lifespan


>106 cycles

Actuating force

3.3 N

Content

1 pc(s)

RoHS-compliant

Yes

Type

114100501

Switching capacity

1 W max. (resistive load)

Type

114100501

Actuating force

(±0.6) 3.3 N

Connection

Outside pcb connection

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 704000 RAFI 1.14.100.501/0000 114100501 Pushbutton 42 V DC/AC 0.1 A 1 x Off/(On) momentary 1 pc(s)

Description

With the key RACON 8 provides RAFI an extremely reliable switching key with very little space. The buttons may be used singly or in keypads. Suitable for most soldering processes, such as wave, reflow (SMD) and hand soldering.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)