• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.15.108.152/0000 LUMOTAST 75 Illuminated push button 230 V 4 A latch (L x W x H) 24 x 18 x 57 mm IP40 1 pc(s)

Product type
Illuminated push button
Lighting type
incl. lighting
Contact type
2 breakers
2 makers
Connection
Soldering
Switching voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.38 / piece)
€ 46.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Illuminated push button

Functions

latch

Type

Flat bezel

Lighting type

incl. lighting

Contact type

2 breakers

2 makers

Contact material

Silver

Connection

Soldering

Switching voltage

230 V

Switching current (max.)

4 A

Shape

rectangular

Length

24 mm

Width

18 mm

Height

57 mm

Recess diameter

16.2 mm

Recess depth

49.5 mm

IP40

Actuating force

3 N

Content

1 pc(s)

Dim

(L x W x H) 24 x 18 x 57 mm

Type

LUMOTAST 75

Documents & Downloads

Datasheet

Datasheet 3059476 RAFI 1.15.108.152/0000 LUMOTAST 75 Illuminated push button 230 V 4 A latch (L x W x H) 24 x 18 x 57 mm IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059476 RAFI 1.15.108.152/0000 LUMOTAST 75 Illuminated push button 230 V 4 A latch (L x W x H) 24 x 18 x 57 mm IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)