• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.24.413.001/0000 Casing 260 x 40.5 x 63.8 1 pc(s)

1/2
Product type
Casing
Width
40.5 mm
Height
63.8 mm
Content
1 pc(s)
Length
260 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

E-BOX XL IO-LINK, 4 installation slots, with emergency stop, with digital IO-connection

Our service for you

Technical specifications

Product type

Casing

Length

260 mm

Width

40.5 mm

Height

63.8 mm

Content

1 pc(s)

Dim

(L x W x H) 260 x 40.5 x 63.8 mm

RoHS-compliant

Yes

Weight

260 g

Type

1.24.413.001/0000

Documents & Downloads

Datasheet

Datasheet 3844512 RAFI 1.24.413.001/0000 Casing 260 x 40.5 x 63.8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844512 RAFI 1.24.413.001/0000 Casing 260 x 40.5 x 63.8 1 pc(s)

Description

E-BOX XL IO-LINK, 4 installation slots, with emergency stop, with digital IO-connection

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)